8016-1

Vector
574-8016-1
8016-1

Mfr.:

Description:
PCBs & Breadboards GP 6.0X6.0 PPH 1SIDE

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
67
Expected 3/19/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 11,48 €
9,95 € 49,75 €
9,40 € 94,00 €
8,76 € 219,00 €
8,34 € 417,00 €
7,96 € 796,00 €
7,53 € 1.882,50 €
7,22 € 3.610,00 €
6,97 € 6.970,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Bare printed circuit board
152.4 mm
152.4 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99