3682

Vector
574-3682
3682

Mfr.:

Description:
PCBs & Breadboards 4.5x9.6 INTER LEAVE 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,59 € 32,59 €
30,75 € 153,75 €
29,82 € 298,20 €
29,35 € 733,75 €
28,42 € 1.421,00 €
27,96 € 2.796,00 €
27,03 € 6.757,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
243.84 mm
114.3 mm
Brand: Vector
Contact Material: CEM-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 3.9624 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99