3677-6

Vector
574-3677-6
3677-6

Mfr.:

Description:
PCBs & Breadboards 8.08 X 4.50 X .062 042" Hole Diameter

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
7
Expected 6/12/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,07 € 22,07 €
19,96 € 99,80 €
18,92 € 189,20 €
17,93 € 448,25 €
17,52 € 876,00 €
16,78 € 1.678,00 €
15,91 € 3.977,50 €
15,33 € 7.665,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Prototyping board
205.232 mm
114.3 mm
Brand: Vector
Contact Material: CEM-1 Epoxy Glass Composite
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000070
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.