3662-9

Vector
574-3662-9
3662-9

Mfr.:

Description:
PCBs & Breadboards 6.50 X 4.50 X .062 042" Hole Diameter

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,59 € 32,59 €
29,78 € 148,90 €
27,69 € 276,90 €
25,62 € 640,50 €
24,77 € 1.238,50 €
23,63 € 2.363,00 €
22,41 € 5.602,50 €
22,21 € 11.105,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
165.1 mm
114.3 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass (MIL - P13949 Type Gf )
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 3.9624 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99