170H48WE-032

Vector
574-170H48WE-032
170H48WE-032

Mfr.:

Description:
PCBs & Breadboards V BOARD- 17.0"X 4.8",FR-4 EPOXY GLASS

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,72 € 21,72 €
20,35 € 101,75 €
19,78 € 197,80 €
19,17 € 479,25 €
18,69 € 934,50 €
18,06 € 1.806,00 €
17,60 € 4.400,00 €
17,30 € 8.650,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99