169P84C1

Vector
574-169P84C1
169P84C1

Mfr.:

Description:
PCBs & Breadboards 8.5 x 17 x .062 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,79 € 40,79 €
35,85 € 179,25 €
34,10 € 341,00 €
32,05 € 801,25 €
30,68 € 1.534,00 €
29,46 € 2.946,00 €
28,04 € 7.010,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Through Hole
215.9 mm
431.8 mm
Brand: Vector
Contact Material: CEM-1 with One Side 2 oz Copper Clad
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99