VI-320-DP-RC-S

Varitronix
825-VI320DPRCS
VI-320-DP-RC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Reflective 3-1/2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  
Reflective
3.5 Digit
25.4 mm
Gray
3 V to 5 V
Bulk
Brand: Varitronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99