MDLS-81809-G-LV-LED4G

Varitronix
825-DS81809L4G
MDLS-81809-G-LV-LED4G

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,75 € 6.875,00 €

Product Attribute Attribute Value Select Attribute
Varitronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
8 x 1
84 mm x 44 mm x 15 mm
61 mm x 15.8 mm
Bulk
Brand: Varitronix
Product Type: LCD Character Displays
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.