MDLS-16265-N-LV-LED4G

Varitronix
825-DS16265NL4G
MDLS-16265-N-LV-LED4G

Mfr.:

Description:
LCD Character Display Modules & Accessories Dark Transflective Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 5.605,00 €

Product Attribute Attribute Value Select Attribute
Varitronix
Product Category: LCD Character Display Modules & Accessories
RoHS: N
LCD Character Display Modules
Transflective
16 x 2
84 mm x 44 mm x 14 mm
61 mm x 15.8 mm
STN
LED Yellow/Green
Dark
Bulk
Brand: Varitronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Character Displays
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99