T60405-R6161-X504

Vacuumschmelze
983-T60405-R6161X504
T60405-R6161-X504

Mfr.:

Description:
Common Mode Chokes / Filters 6.6 mH 4.5A vertical 28mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.582

Stock:
4.582 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
5,08 € 50,80 €
4,51 € 112,75 €
4,26 € 213,00 €
3,94 € 394,00 €
3,89 € 1.120,32 €
3,63 € 2.090,88 €
3,22 € 3.245,76 €
3,13 € 8.112,96 €

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Common Mode Chokes / Filters
RoHS:  
T60405
Vertical Mount
Through Hole
1 Channel
6.6 mH
6.5 kOhms
- 30 %, + 50 %
20 mA
400 kHz
- 40 C
+ 130 C
27 mm
17 mm
28 mm
Tray
Common Mode Chokes
Standard
Brand: Vacuumschmelze
Core Material: Plastic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 27 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 144
Subcategory: Inductors, Chokes & Coils
Unit Weight: 20,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

VITROPERM® Common Mode Chokes

Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25,000 to over 100,000 when compared to ferrite permeability that ranges from 5000 to 15,000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
VACUUMSCHMELZE