T60405-R6128-X230

Vacuumschmelze
983-T60405-R6128X230
T60405-R6128-X230

Mfr.:

Description:
Common Mode Chokes / Filters 1.48 mH 30A vertical 6mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2520   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,23 € 30.819,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Common Mode Chokes / Filters
RoHS:  
T60405
PCB Mount
Radial
1 Channel
1.48 mH
2.3 mOhms
3 %
30 A
3.3 MHz
- 40 C
+ 130 C
27 mm
Tray
Common Mode Chokes
Nanocrystalline
Brand: Vacuumschmelze
Core Material: Plastic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 52 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99