T60405-R6123-X263

Vacuumschmelze
983-T60405-R6123X263
T60405-R6123-X263

Mfr.:

Description:
Common Mode Chokes / Filters 1.58 mH 63A horiz. 1.6mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,93 € 34,93 €
27,85 € 278,50 €
26,01 € 650,25 €

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Common Mode Chokes / Filters
RoHS:  
T60405
PCB Mount
Radial
1 Channel
1.58 mH
390 Ohms
3 %
63 A
590 uOhms
9.3 MHz
- 40 C
+ 130 C
32 mm
Bulk
Common Mode Chokes
Nanocrystalline
Brand: Vacuumschmelze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 56 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 48
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: VITROPERM
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99