T60405-R6109-X004

Vacuumschmelze
983-T60405-R6109X004
T60405-R6109-X004

Mfr.:

Description:
Common Mode Chokes / Filters 1-Phase 120A 1.52mH at 10kHz

Lifecycle:
Preliminary Release:
Available in limited quantities. Specification may change without notice.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,09 € 102,09 €
84,02 € 840,20 €
82,50 € 1.650,00 €
80,81 € 8.081,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
1.52 mH
96 Ohms
5 %
- 40 C
+ 75 C
42.5 mm
Tray
Common Mode Choke
Brand: Vacuumschmelze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Diameter: 91.6 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Tradename: VACOCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

VACOCOIL Common Mode Chokes (CMCs)

Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs) feature patented VACOCOIL technology, offering a solution for the windings of high-power CMCs (>50A load currents). The VACOCOIL design uses a solid copper conductor to replace parallel copper wires, resulting in lower winding capacitance and improved attenuation, typically in the >1MHz range. Because of the reduced winding capacitance, the impedance in the frequency range >1MHz is significantly higher. The VACOCOIL technology also offers a cost-optimized solution that is typically more compact than standard designs. Ideal applications for VAC VACOCOIL chokes include automotive, wind and solar inverters, drives, and welding.

FEATURED PRODUCTS
VACUUMSCHMELZE