T60006-L2015-W865

Vacuumschmelze
983-T60006-L2015W865
T60006-L2015-W865

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings CORE 15x10x4.5 27.0uH@10kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.057

Stock:
6.057 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,24 € 12,40 €
1,06 € 26,50 €
0,932 € 46,60 €
0,818 € 81,80 €
0,729 € 182,25 €

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
7.9 mm
17.1 mm
6.5 mm
T60006
Bulk
VITROPERM 500 F
Brand: Vacuumschmelze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Inductance: 27 uH
Factory Pack Quantity: 1210
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: VITROPERM
Type: Nanocrystalline
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25,000 to over 100,000 compared to the 5000 to 15,000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different AL-levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

FEATURED PRODUCTS
VACUUMSCHMELZE