T60004-L2025-W375

Vacuumschmelze
983-T60004-L2025W375
T60004-L2025-W375

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings CORE 25x16x10 Power Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
8,41 € 84,10 €
6,74 € 168,50 €
6,40 € 320,00 €
6,05 € 605,00 €
6,04 € 2.319,36 €

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
14 mm
27 mm
12 mm
T60004
Bulk
VITROPERM 500 F
Brand: Vacuumschmelze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Inductance: 16 uH
Factory Pack Quantity: 384
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: VITROPERM
Type: Nanocrystalline
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25,000 to over 100,000 compared to the 5000 to 15,000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different AL-levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

FEATURED PRODUCTS
VACUUMSCHMELZE