VCCS300S-12

VOX Power
98-VCCS300S-12
VCCS300S-12

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 12V Industrial Conduction Cooled PSU 2 x 4

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
24
Expected 6/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,49 € 133,49 €
127,14 € 635,70 €
126,18 € 1.261,80 €
120,81 € 2.899,44 €
117,97 € 5.662,56 €
120 Quote

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
300 W
100 VAC to 240 VAC
1 Output
12 VDC
25 A
Open Frame
4 kVAC
95%
Industrial
101.3 mm (3.988 in)
50.8 mm (2 in)
40.2 mm (1.583 in)
VCCS300
Brand: VOX Power
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP10
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Box
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Tradename: Vox Power
Type: Conduction Cooled PSU
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fanless/Conduction Cooled Power Supplies

Vox Power Fanless / Conduction Cooled Power Supplies consist of the VCCS300, VCCM600, and VCCR300 series and are ideal for medical or industrial applications. The VCCM600 configurable power supplies feature a 600W power rating, while the VCCS300 and VCCR300 series offer scalable power ratings of 300W, 600W, 900W, and beyond. Vox Power Fanless / Conduction Cooled Power Supplies are suitable for a wide variety of applications, including robotics, avionics, and test and measurement equipment where high density, rugged reliability, high efficiency, and silent operation are important factors.

VCCS300 Conduction Cooled Power Supply Units

Vox Power VCCS300 Conduction Cooled Power Supply Units offer a compact design with 4" x 2" x 1.61" dimensions and fanless construction for silent operation. VCCS300 power supplies deliver 300W of continuous output power and offer a power solution for Class I and Class II applications where rugged reliability, high efficiency, and, for medical applications, where a BF rating are vital. These power supplies achieve high efficiencies of up to 95% and offer low no-load power consumption. The Vox Power VCCS300 series is compliant with various military shock and vibration standards and is also SEMI F47 compliant. Standard output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 36VDC, 48VDC, and 56VDC and other voltages are available upon request.

Industrial Power Supply Units

Vox Power Industrial Power Supply Units offer efficiency of up to 95% and are an innovative range of high-density configurable and conduction-cooled power supplies. These products deliver power ratings of 300W, 600W, and 1200W with the 300W single-output solutions being scalable for higher power demands. Applications suitable for Vox Power Industrial Power Supply Units include robotics, telecommunications, avionics, and test and measurement, as well as with DC/DC power in the battery electric vehicle market and railway power architectures.