OP5

VOX Power
98-OP5
OP5

Mfr.:

Description:
Modular Power Supplies – Modules Dual 3.3V-15V, 5A, 2 x 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,25 € 55,25 €
51,08 € 255,40 €
48,93 € 587,16 €
46,37 € 1.112,88 €
45,24 € 2.714,40 €
44,51 € 4.807,08 €

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
2 Output
60 W
NEVO+
Brand: VOX Power
Height: 17 mm
Leakage Current: 1.5 mA
Length: 60 mm
Packaging: Box
Product Type: Modular Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Vox Power
Width: 35 mm
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VOX POWER