OP4

VOX Power
98-OP4
OP4

Mfr.:

Description:
Modular Power Supplies – Modules 18V-58V, 3.75A, 150W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
24
Expected 7/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,51 € 44,51 €

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1 Output
150 W
NEVO+
Brand: VOX Power
Height: 0.67 in
Leakage Current: 1.5 mA
Length: 2.36 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Box
Product Type: Modular Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Vox Power
Width: 1.38 in
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VOX POWER