CAB-DOP

VOX Power
98-CAB-DOP
CAB-DOP

Mfr.:

Description:
Rectangular Cable Assemblies Dual Output Power and Sense cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,35 € 23,50 €
2,24 € 56,00 €
2,16 € 108,00 €
2,09 € 209,00 €
2,00 € 500,00 €
1,93 € 965,00 €
1,92 € 1.920,00 €
1,87 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
NEVO+
Discrete Wire Cable Assemblies
Dual Output Cable Set
J1, J5
4 Position
Wire
2 Position
Male / Female
150 mm, 220 mm
Multi-Color
Bulk
Brand: VOX Power
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Vox Power
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VOX POWER