HT-DAB-1

VORAGO
466-HT-DAB-1
HT-DAB-1

Mfr.:

Description:
Data Conversion IC Development Tools VA10800 High Temp Data Acq. Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.735,95 € 6.735,95 €

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Data Acquisitions
AD7981
3.3 V
Brand: VORAGO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1 in x 11.5 in
For Use With: VA10800
Interface Type: JTAG, RS-485, UART, USB
Product Type: Data Conversion IC Development Tools
Series: VA10800
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HardSIL
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543901500
ECCN:
3A991

FEATURED PRODUCTS
VORAGO TECHNOLOGIES