STK-SOM700-00A0

VIA
986-STK-SOM700-00A0
STK-SOM700-00A0

Mfr.:

Description:
Development Boards & Kits - ARM SOM-7000 (with MediaTek Genio 1200 SoC) Evaluation Kit

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
687,14 € 687,14 €

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex A55, ARM Cortex A78
VIA SOM-7000 SOM
Brand: VIA
Description/Function: Evaluation Kit - ARM SOM-7000 + Carrier board with MediaTek Genio 1200 SoC, 8GB RAM, 16GB eMMC, 7” touch display, CSI camera, power adapter
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIA SOM-7000 Evaluation Kit

VIA Technologies VIA SOM-7000 Evaluation Kit accelerates the development of groundbreaking systems with the VIA SOM-7000 SMARC 2.11 module. This kit features the high-performance MediaTek Genio 1200 Octa-Core System on a Chip (SoC), dual-band Wi-Fi® 6, and 4K hardware-accelerated H.265/H.264 video processing. The VIA SOM-7000 evaluation kit supports dual display and dual MIPI CSI-2 camera and flexible Edge AI deployments such as Android 13, Yocto 4.0, and Debian 12 OS. Typical applications include blistering AI, graphics, video, and computing performance required for the most demanding industrial, commercial, and consumer AIoT use cases.