EPIA-M920-20Q

VIA
986-EPIA-M920-20Q
EPIA-M920-20Q

Mfr.:

Description:
Single Board Computers 2 x PCIe GLAN, 1 x PCIe 4-lane, 2 x LVDS, 4 x COM, 9 x USB(3 x 3.0), 2 x HDMI, 2 x DDR3, Nano Quad Core 2.0GHz CPU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini-ITX
VIA
QuadCore E-Series
QuadCore E-Series
2 GHz
16 GB
0 GB
5 V/12 V
Audio, COM, Ethernet, HDMI, LPC, LVDS, PCIe, PS/2, SATA, SMBus, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: VIA
Chipsets: VX11H
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Mini-ITX board with 2 GHz VIA QuadCore E-series
Flash: 4 MB
Memory Type: DDR3-1333
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 10GZ8203100A0
Unit Weight: 778,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
VIA TECHNOLOGIES