ATG-A900-4D10A1

VIA
986-ATG-A900-4D10A1
ATG-A900-4D10A1

Mfr.:

Description:
Embedded Box Computers ARTiGO System with Cortex A9 Elite Dual Core

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
VIA
Elite E1000
1 GHz
12 V
Audio, CAN, HDMI, LAN, SPI, USB
- 5 C
+ 50 C
125 mm x 125 mm x 30 mm
Brand: VIA
Memory Size: 2 GB
Memory Type: DDR3
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.