AMOS-820-1Q10A2

VIA
986-AMOS-820-1Q10A1
AMOS-820-1Q10A2

Mfr.:

Description:
Embedded Box Computers system with 1.0GHz Freescale i.MX 6Quad Cortex-A9 CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
315,28 € 315,28 €

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Freescale
i.MX 6
1 GHz
1 GB
0 GB
12 V
- 20 C
+ 65 C
150.5 mm x 103.3 mm x 48.1 mm
Brand: VIA
Description/Function: Fanless embedded system with 1 GHz Freescale i.MX6 Quad Cortex-A9 SoC
Memory Size: 1 GB
Memory Type: DDR3
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,357 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.