AMOS-3007-1Q15A0

VIA
986-AMOS-3700-1Q15A0
AMOS-3007-1Q15A0

Mfr.:

Description:
Industrial Box PCs AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
643,28 € 643,28 €

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Industrial Box PCs
RoHS:  
Atom Quad Core
1.5 GHz
32 GB
DDR4
1.5 GHz
170 mm x 126 mm x 48.5 mm
2 x HDMI
M.2
Wall / VESA Moutn
2 x USB 2.0, 2 x USB 3.0
2 Port
2 x RS-232/422/485
+ 95 C
0 C
9 V
36 V
Linux, Windows 10/11
Aluminum
Brand: VIA
Expansion Slot: M.2
Processor Brand: Intel
Product Type: Industrial PCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

AMOS-3007 Industrial Box PC

VIA Technologies AMOS-3007 Industrial Box PC is a compact, ruggedized form factor device with a fanless 1.5GHz Intel® Atom® quad-core processor. This embedded system provides a versatile and ultra-reliable solution for demanding outdoor and indoor environments. The AMOS-3007 features flexible configurations for a diverse array of industrial equipment monitoring, data visualization, process automation, and building management use applications. This device also features dual HDMI display support. The AMOS-3007 box PC operates at a 9V to 36V DC power supply range and -20°C to 70°C temperature range. This industrial box PC is ideal for industrial automation, smart surveillance, healthcare, smart retail, and transportation applications.

AMOS-3006 Embedded System

VIA Technologies AMOS-3006 Embedded System is a fanless high-performance system that provides a reliable and flexible solution for indoor, outdoor, and in-vehicle operational environments. This system features a ruggedized ultra-compact design with multiple wall/DIN rail/VESA mounting options. The ruggedized system offers myriad connectivity and peripheral integration options in a small form factor. The AMOS-3006 system has a 1.2GHz VIA Eden® X4 quad-core processor and offers up to 8GB of system memory. This system operates at 9V to 30V input voltage range and -20°C to 60°C temperature range. The VIA Technologies AMOS-3006 system supports dual 4G SIM cards, dual Wi-Fi®, two CAN bus ports, two lockable 2.0 USB ports, and two LAN controllers.

FEATURED PRODUCTS
VIA TECHNOLOGIES