VRS-3-Q3PSI-19KNN-0

VCC
593-VRS3-Q3PSI19KNN0
VRS-3-Q3PSI-19KNN-0

Mfr.:

Description:
Rocker Switches Black 3P SPDT 12.9 mm x 19.2 mm On-Off 20A 125VAC snap in .187" QC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,62 € 16,20 €
1,43 € 143,00 €
1,38 € 690,00 €
1,35 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
Neon
3PST
ON - OFF - ON
Quick Connect
Snap-In
Bulk
Actuator Material: Nylon
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 23 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: RS
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

RS Rocker Switches

VCC RS Rocker Switches offer high voltage ratings and high in-rush current options for safe and reliable operation in a broad range of applications. These general-purpose switches are available in illuminated and non-illuminated variants with a compact and lightweight design for easy installation. The vibration-resistant and secure snap-in mount design features 0.187" and 0.250" quick-connect terminal choices. VCC RS Rocker Switches are RoHS and REACH compliant and ENEC and CQC certified. Typical applications include industrial, automotive, automation, communications, robotics, and security systems.