VFTM12N06S57K

593-VFTM12N06S57K
VFTM12N06S57K

Mfr.:

Description:
LED Lighting Fixtures Multiple Cutout Tile 6W/12W 12V/24V 57K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flexible Modular Lighting Tiles
144 LED
5700 K
Polyamide (PA)
VentoFlex
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 6 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 20
Subcategory: LED Lighting
Viewing Angle: 140 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
USHTS:
8531901500
ECCN:
EAR99