VBL3D0600C

VCC
593-VBL3D0600C
VBL3D0600C

Mfr.:

Description:
LED Light Pipes PCB Mount 3mm .6 inch L Dome CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,484 € 4,84 €
0,328 € 32,80 €
0,273 € 136,50 €
0,243 € 243,00 €
0,232 € 464,00 €
0,224 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
SMD/SMT
Vertical
Round Lens, Dome Face
15.2 mm
Polycarbonate (PC)
VBL3MM
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 3 mm x 15.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

VBL Series Vertical Board-Mount Light Pipes

VCC VBL Series Vertical Board-Mount Light Pipes are 3mm diameter press-fit PCB-mount light pipes designed to stay in place on the board while delivering superior output and design flexibility. The VBL Series Light Pipes attach to the PCB and panel, eliminating horizontal or vertical misalignment between LED, PCB, and HMI or shifting during high-vibration operations. Their press-fit design simplifies installation and enables faster assembly in a production environment. The VBL Series Light Pipes are available with either a flat or domed face and feature a frosted surface that diffuses the light and provides uniform brightness and a soft glow.