VAOL-S8SB4

VCC
593-VAOL-S8SB4
VAOL-S8SB4

Mfr.:

Description:
Single Colour LEDs Blue 468nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.567

Stock:
6.567 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,474 € 4,74 €
0,343 € 34,30 €
0,285 € 142,50 €
0,221 € 221,00 €
0,218 € 436,00 €
Full Reel (Order in multiples of 4000)
0,20 € 800,00 €
0,19 € 1.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
470.5 nm
Blue
20 mA
3.3 V
110 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 28.5 mcd to 72 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.25 mm
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

SMD LEDs

VCC SMD LEDs come in a variety of package styles and colors. VCC 1W high power SMD LEDs provide high energy efficiency, low voltage, and a long operating life. VCC SMD LEDs in PLCC2, 1206, 0805, 0603, and 0402 package styles are ideal for higher packing density and miniature applications. VCC SMD LEDs have water clear lenses, fit automatic placement equipment, and are also fit compatible with infrared and vapor phase reflow solder process.