SN2089

VCC
607-SN2089
SN2089

Mfr.:

Description:
LED Mounting Hardware HOLDING CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,511 € 5,11 €
0,317 € 31,70 €
0,27 € 135,00 €
0,257 € 257,00 €
0,23 € 460,00 €
0,213 € 1.065,00 €
0,212 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
Speed Nuts
Black
Bulk
Body Shape: Round
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 21.6 mm
Mounting Style: Push-On
Outside Diameter: 30.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
9405920000
USHTS:
9003110000
ECCN:
EAR99