SMS_172_BTP

VCC
593-SMS172BTP
SMS_172_BTP

Mfr.:

Description:
LED Lenses Blue Sealed SMS172BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,02 € 10,20 €
0,729 € 72,90 €
0,682 € 341,00 €
0,579 € 579,00 €
0,536 € 1.072,00 €
0,503 € 2.515,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
3 mm
Blue
4.91 mm
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 6.86 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 1000
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Moisture Sealed
Part # Aliases: SMS172ATP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8541900080
JPHTS:
392690029
MXHTS:
8541900299
ECCN:
EAR99

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit were developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.