PT-TH14-0540-RK

VCC
593-PT-TH14-0540-RK
PT-TH14-0540-RK

Mfr.:

Description:
Speakers & Transducers Piezo Transducer TH 14mm 5V 4.0kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.099

Stock:
1.099 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,57 € 15,70 €
1,42 € 35,50 €
1,32 € 66,00 €
1,22 € 122,00 €
1,11 € 277,50 €
1,03 € 515,00 €
0,946 € 1.040,60 €
0,906 € 4.983,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Piezoelectric Transducer
Externally-driven Piezoelectric Transducer
Through Hole
4 kHz
80 dB
Round
Solder Pin
- 20 C
+ 100 C
14 mm
Polybutylene Terephthalate (PBT)
Brand: VCC
Current Rating: 2 mA
Dimensions: 14 mm x 7.5 mm
Height: 7.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: PT
Factory Pack Quantity: 1100
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
USHTS:
8531901500
JPHTS:
853190000
MXHTS:
8531900200
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT Piezo Transducers

VCC PT Piezo Transducers are compact and lightweight and available in sizes from 9mm to 39mm. These devices feature external driving circuitry, allowing for flexible integration into existing designs and a low-profile construction. PT transducers offer SMD and through-hole mounting options, RoHS compliance, and custom sound pressure level capability. Suitable applications for VCC PT Piezo Transducers include robotics, security systems, automotive, medical, and the Internet of Things (IoT).