PS90

VCC
593-PS90
PS90

Mfr.:

Description:
LED Mounting Hardware 0.29in SOLDER NO LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
100
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
10,65 € 106,50 €
10,64 € 1.064,00 €
10,10 € 5.050,00 €
9,92 € 9.920,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
Sockets
Black
30.5 mm
20.32 mm
90
Bulk
Body Shape: Cylindrical
Brand: VCC
Mounting Style: Panel Mount
Product Type: LED Mounting Hardware
Factory Pack Quantity: 25
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 5,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.

90 Series LED Panel Mount Indicators

VCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5VDC to 60VDC or 120VAC circuits.