P81-R28H-CR

VCC
593-P81-R28H-CR
P81-R28H-CR

Mfr.:

Description:
LED Panel Mount Indicators 0.5in HI-HAT 28VDC TAB RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
7,83 € 78,30 €
6,46 € 646,00 €
5,66 € 2.830,00 €
5,35 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
75 deg
Indicators
Red
12.7 mm
Snap-In
Tab Terminal
Tinted, Clear
16.5 mA
28 V
623 nm
900 mcd
Cylindrical
P8
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lens Colour: Tinted
Lens Transparency: Transparent
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531909090
USHTS:
8531907500
ECCN:
EAR99