MT-TH09-0532-RK

VCC
593-MT-TH09-0532-RK
MT-TH09-0532-RK

Mfr.:

Description:
Speakers & Transducers Magnetic Transducer TH 9mm 5V 3.2kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,746 € 7,46 €
0,599 € 59,90 €
0,563 € 281,50 €
0,521 € 521,00 €
0,511 € 1.277,50 €
0,469 € 2.345,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Magnetic Transducer
Externally-driven Magnetic Transducer
Through Hole
3.2 kHz
85 dB
Round
Solder Pin
- 20 C
+ 70 C
9 mm
Polyphenylene Oxide (PPO)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 70 mA
Dimensions: 9 mm x 4 mm
Height: 4 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: MT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).