MS400-L24-4AL1

593-MS400-L24-4AL1
MS400-L24-4AL1

Mfr.:

Description:
Based LED Lamps PCN #517 OBSOLETE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: VCC
Illumination Colour: White (Warm White)
Lamp Base Type: Screw
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531907500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.