MI-TH12-0523-RK

VCC
593-MI-TH12-0523-RK
MI-TH12-0523-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator TH 12mm 5V 2.3kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,29 € 12,90 €
1,17 € 29,25 €
1,08 € 54,00 €
0,998 € 99,80 €
0,886 € 265,80 €
0,844 € 422,00 €
0,786 € 786,00 €
0,727 € 3.635,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromagnetic
90 dB
Constant
2.3 kHz
5 V
50 mA
Through Hole
Through Hole
12 mm
12 mm x 9.5 mm
Brand: VCC
Height: 9.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: MI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.