MI-SMT09-1227-SK

VCC
593-MI-SMT09-1227-SK
MI-SMT09-1227-SK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator SMT 9.6mm 12V 2.7kHz Sq

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
2,67 € 26,70 €
2,18 € 218,00 €
Full Reel (Order in multiples of 600)
1,68 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: VCC
Current Rating: 30 mA
Dimensions: 9.6 mm x 9.6 mm x 5 mm
Frequency: 2.7 kHz
Height: 5 mm
Length: 9.6 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: MI
Sound Pressure Level: 85 dB
Factory Pack Quantity: 600
Subcategory: Audio Devices
Termination Style: SMD/SMT
Tone: Constant
Type: Electromagnetic
Voltage Rating: 12 V
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531809540
USHTS:
8531809051
ECCN:
EAR99

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.