MB403-W24-CW

VCC
593-MB403-W24-CW
MB403-W24-CW

Mfr.:

Description:
Based LED Lamps T3 1/4 MINI BAYON 24V WHITE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,52 € 24,52 €
19,41 € 194,10 €
16,80 € 1.680,00 €
15,65 € 7.825,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
If - Forward Current: 15 mA
Illumination Colour: White
Lamp Base Type: Bayonet
Luminous Intensity: 1560 mcd
Packaging: Bulk
Product: Single Chip Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lamps

VCC LED Lamps deliver high-efficiency illumination with exceptional longevity and reliability. Built on rugged solid-state technology, these lamps are designed for modern electronic systems that demand low power consumption, minimal maintenance, and consistent brightness over extended operating life.