MB402-G24-CG

VCC
593-MB402-G24-CG
MB402-G24-CG

Mfr.:

Description:
Based LED Lamps LED Lamp T-3 1/4 Bayonet 24V Mini G/CG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,24 € 1.012,00 €
20,14 € 2.014,00 €
20,13 € 10.065,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination Colour: Green
Lamp Base Type: Bayonet
Luminous Intensity: 2400 mcd
Packaging: Bulk
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
ECCN:
EAR99

LED Lamps

VCC LED Lamps deliver high-efficiency illumination with exceptional longevity and reliability. Built on rugged solid-state technology, these lamps are designed for modern electronic systems that demand low power consumption, minimal maintenance, and consistent brightness over extended operating life.