MB400-NWR120

VCC
593-MB400-NWR120
MB400-NWR120

Mfr.:

Description:
Based LED Lamps LED Lamp T-3 1/4 Bayonet Red 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 676,00 €
6,69 € 3.345,00 €
6,59 € 6.590,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Brand: VCC
Illumination Colour: Red
Lamp Base Type: Bayonet
Packaging: Bulk
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lamps

VCC LED Lamps deliver high-efficiency illumination with exceptional longevity and reliability. Built on rugged solid-state technology, these lamps are designed for modern electronic systems that demand low power consumption, minimal maintenance, and consistent brightness over extended operating life.