MB400-BCG12HD

VCC
593-MB400-BCG12HD
MB400-BCG12HD

Mfr.:

Description:
Based LED Lamps LED Lamp T-3 1/4 BAY 12V Mini Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
7,77 € 77,70 €
6,33 € 633,00 €
6,25 € 6.250,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination Colour: Green
Lamp Base Type: Bayonet
Packaging: Bulk
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
ECCN:
EAR99