LSS_064_RTP

VCC
593-LSS064RTP
LSS_064_RTP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS064RTP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,22 € 12,20 €
1,21 € 121,00 €
1,04 € 520,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Red
Panel Mount
Vertical
3 mm
Round
16.26 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 16.26 mm x 4.91 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS064GTP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.  

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit were developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.