LSM0805452V

VCC
593-LSM0805452V
LSM0805452V

Mfr.:

Description:
Single Colour LEDs 0805 2V 35mcd Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.990
Expected 5/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,166 € 1,66 €
0,116 € 11,60 €
0,095 € 47,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,068 € 408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
571 nm
Green
20 mA
2 V
75 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
LSM0805
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

LSM0805 Series SMD LEDs

VCC LSM0805 Series SMD LEDs are low-profile LEDs that come in a SMD0805 package (2012 metric) small footprint with 0.8mm thickness. These LEDs provide exceptional illumination due to high-performance AIGaInP and GaInP light-emitting diodes (LED) technology. The LSM0805 SMD LEDs are available in standard red, white, green, blue, and yellow colours. These rectangle flat-top LEDs offer a cost-efficient solution for low-power and compact electronic equipment designs. The LSM0805 Series LEDs provide great design possibilities and are compatible with automatic placement equipment and are available in automation-friendly tape and reel. These SMD LEDs are ideal for backlighting and indicator applications, portable consumer electronics and wearables, IoT, and medical devices due to their wide viewing angles.