LPC_042_CTP

VCC
593-LPC042
LPC_042_CTP

Mfr.:

Description:
LED Light Pipes Round Lightpipe LPC042CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.768

Stock:
1.768 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,697 € 6,97 €
0,568 € 56,80 €
0,445 € 222,50 €
0,433 € 433,00 €
0,414 € 828,00 €
0,363 € 1.815,00 €
0,329 € 3.290,00 €
0,328 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
10.67 mm
Acrylic, Optical Grade
LPC
Bulk
Brand: VCC
Dimensions: 4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Cliplite
Part # Aliases: LPC040CTP
Unit Weight: 240,036 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
9405920000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPC Panel Mount Linear Light Pipes

VCC LPC Panel Mount Linear Light Pipes deliver superior optical performance and simplify installation, ideal for designs ranging from basic to highly complex. The LPC light pipes are engineered to integrate seamlessly into display panels using crushable ribs or retainer rings, ensuring easy PCB installation and removal without disturbing the display. These light pipes feature compact sizes ranging from 4.0mm (0.157") to 5mm (0.196"), a Fresnel lens design, a wide 160° viewing angle, and low-profile construction. Made from durable acrylic and rated UL94-HB for flammability, these VCC light pipes provide a reliable and efficient solution for enhancing visual indicators in electronic applications.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.