LPC_011_CTP

VCC
593-LPC011
LPC_011_CTP

Mfr.:

Description:
LED Light Pipes Round Lightpipe LPC011CTP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,359 € 1.795,00 €
0,348 € 3.480,00 €
0,346 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
2.79 mm
Acrylic, Optical Grade
LPC
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Cliplite
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

LPC Panel Mount Linear Light Pipes

VCC LPC Panel Mount Linear Light Pipes deliver superior optical performance and simplify installation, ideal for designs ranging from basic to highly complex. The LPC light pipes are engineered to integrate seamlessly into display panels using crushable ribs or retainer rings, ensuring easy PCB installation and removal without disturbing the display. These light pipes feature compact sizes ranging from 4.0mm (0.157") to 5mm (0.196"), a Fresnel lens design, a wide 160° viewing angle, and low-profile construction. Made from durable acrylic and rated UL94-HB for flammability, these VCC light pipes provide a reliable and efficient solution for enhancing visual indicators in electronic applications.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.