LPCR100CTP

VCC
593-LPCR100CTP
LPCR100CTP

Mfr.:

Description:
LED Light Pipes LTP RIGID RND .171 D 1 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.564

Stock:
2.564 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,551 € 5,51 €
0,417 € 41,70 €
0,347 € 173,50 €
0,313 € 313,00 €
0,296 € 592,00 €
0,286 € 1.430,00 €
0,274 € 2.740,00 €
0,26 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
25.4 mm
Polycarbonate (PC)
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 4.34 mm x 25.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531909090
USHTS:
3926909989
ECCN:
EAR99