LPCR012CTP

VCC
593-LPCR012CTP
LPCR012CTP

Mfr.:

Description:
LED Light Pipes LTP RIGID RND .171 D .125 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.287

Stock:
3.287 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,567 € 5,67 €
0,415 € 41,50 €
0,35 € 175,00 €
0,327 € 327,00 €
0,308 € 616,00 €
0,287 € 1.435,00 €
0,259 € 2.590,00 €
0,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
3.2 mm
Polycarbonate (PC)
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 4.34 mm x 3.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531909090
USHTS:
3926909989
ECCN:
EAR99