LMC_080_CTP

VCC
593-LMC080CTP
LMC_080_CTP

Mfr.:

Description:
LED Light Pipes Light Pipe Clear LMC080CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.965

Stock:
1.965 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,61 € 6,10 €
0,528 € 52,80 €
0,378 € 189,00 €
0,347 € 347,00 €
0,345 € 690,00 €
0,309 € 1.545,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
2.5 mm
Round
20.32 mm
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
9405920000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.  

LMC Micro LITEPIPE®

The unique flush design and 2.5mm diameter allows light to transmit from a surface mount or through-hole LED to the front display panel. The LITEPIPE® transmits light from the source to the lens, dispensing light up to 160°. VCC's LMC Series Micro LITEPIPE® increases the apparent brightness and viewing angle of a PCB-mounted LED, is available in sizes ranging from .200” to 1.20”, and is virtually unseen until the LED is activated.