LFC063CTP

VCC
593-LFC063CTP
LFC063CTP

Mfr.:

Description:
LED Light Pipes LFC 5mm LightPipe 0.625" Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.524

Stock:
13.524 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,631 € 6,31 €
0,504 € 50,40 €
0,39 € 195,00 €
0,375 € 375,00 €
0,361 € 722,00 €
0,348 € 1.740,00 €
0,303 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Diffused
Panel Mount
Vertical
5 mm
Round
15.9 mm
Polycarbonate (PC)
Non Water Resistant
LFC
Bulk
Brand: VCC
Dimensions: 15.9 mm x 3.6 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFC Low Profile Diffused Rigid Light Pipes

VCC LFC Low Profile Diffused Rigid Light Pipes feature a diffused round 5mm surface and a super wide viewing angle at 120º. The VCC LFC has a low profile, flush panel design, and is easy to assemble and remove. Optical grade polycarbonate allows for maximum light transmission. Custom lengths are available.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.